• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTW32 FTW32-A1D2CA0A

Product type
Level sensor
Model
Capacitive
Connector
Cable gland (M20)
Length
5000 mm
Type
FTW32
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Liquid point FTW31/32 FTW32-A1D2CA0A 2x rope, 316Ti 5000mm L Separate instrumentation

  • Approval: Ex-free range
  • Process connection: Thread ISO228 G1-1/2, PPS
  • Measuring point: 2x rope, 316Ti
  • Probe length: 5000mm L
  • Cable entry: Screw connection M20
  • Electronics; Output: Separate instrumentation
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTW32

Model

Capacitive

Connector

Cable gland (M20)

Cable length

5000 mm

Length

5000 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988763 Endress+Hauser Level sensor Capacitive FTW32 FTW32-A1D2CA0A

Description

The Lilipoint FTW32 is a limit indicator for conductive liquids (from 10 µS/cm). With up to 5 rods measuring tasks such as overfill protection, dry run protection, two-point control of pumps or multi-point detection can be realized. The device does not need to be calibrated and the lack of moving parts in the tank increases a long service life and reliable operation.

This text is machine translated.

Features

  • Measure up to five level points with one probe
  • Two-point control and additional MAX and MIN recording

More interesting products

(*All information is plus legal VAT)