• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Level sensor Capacitive FTW325 FTW325-22B1A

Product type
Level sensor
Max. operating voltage
60 V DC
30 V AC
Model
Capacitive
Type
FTW325
Min. operating voltage
20 V DC
20 V AC
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Capacitive limit switches Nivotester FTW325 FTW325-22B1A 1x SPDT fill level + 1x SPST alarm 20-30VAC/20-60VDC rail mounting, 22.5mm, 2-channel

  • Approval: Ex-free area + UK marking
  • Housing: Rail mounting, 22.5mm, 2-channel
  • Power supply 20-30VAC/20-60VDC
  • Switch output: 1x SPDT fill level + 1x SPST alarm
  • Additional equipment: Basic version

Technical specifications

Product type

Level sensor

Type

FTW325

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

60 V DC

30 V AC

Operating voltage

20, 20 - 60, 30 V DC, V AC

Model

Capacitive

Min. temperature

-20.0 °C

Max. temperature

60.0 °C

Width

22.5 mm

Content

1 pc(s)

Nominal voltage

24 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988757 Endress+Hauser Level sensor Capacitive FTW325 FTW325-22B1A

Description

The Nivotester FTW325 is a limit switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a compact case for easy serial mounting on a standard DIN rail in the control cabinet.

This text is machine translated.

Features

  • Cable monitoring to sensor
  • Compact case for simple series mounting on standard DIN-rail in the control cabinet
  • Adjustable sensitivity range

More interesting products

(*All information is plus legal VAT)