• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TM101-AACCA1BA1A1A1 TM101 PT100 Temperature sensor -50 up to 200 °C

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
200 °C
Connector
Clip
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer Industrial temperature Thermometer TM101-AAC1BA1A1A1 1xPt100 TF; 3; A; -50...+200oC; 316L 50 mm G1/2 External thread; 316L

  • Approval: Ex-free range
  • Process connection; material: G1/2 External thread; 316L
  • Immersion length U: 50 mm
  • Protective tube shaft length T: Shortest possible protective tube shaft
  • Sensor;conductor;class;measuring;material: 1xPt100 TF; 3; A; -50...+200oC; 316L
  • Electrical connection: Terminal block
  • Connection head; material; protection class: TA20AB, 1x M20x1.5 internal thread, small, screw-on cover; aluminum; IP66
  • Device model: 1

Technical specifications

  • Mounting length 50 mm
Product type

Temperature sensor

Type

TM101

Model

PT100

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Temperature reading range

-50 up to 200 °C

Connector

Clip

Enclosure material

Aluminium

Accuracy class

A

IP66

IP68

Length

105.2 mm

Height

82.1 mm

(Ø)

6 mm

Dim

(Ø x H) 6 mm x 82.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989310 Endress+Hauser TM101-AACCA1BA1A1A1 TM101 PT100 Temperature sensor -50 up to 200 °C

User & Safety Instructions 2989310 Endress+Hauser TM101-AACCA1BA1A1A1 TM101 PT100 Temperature sensor -50 up to 200 °C

Description

The iTHERM Module TM101 is a simple thermometer that provides reliable temperature measurement. It has a standard extension neck and a fixed, non-replaceable use for use in non-hazardous areas. The device is optionally available with a Bluetooth® enabled head transmitter with 4 to 20 mA output or HART® communication, which offers greater measurement accuracy and reliability compared to directly wired sensors.

This text is machine translated.

Features

  • Modular temperature assembly with direct contact sensor for excellent measurement performance in a variety of industrial applications in non-hazardous areas.
  • ITHERM Modular TM101 thermometers are available with temperature transmitters with built-in Bluetooth interface for secure remote programming of the device, value display and advanced troubleshooting features.
  • An excellent value and performance instrument designed for supporting processes and environments with low mechanical, thermal, or corrosive loading.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)