• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TM121-AACCB1A4KC1A1A1 TM121 PT100 Temperature sensor -50 up to 200 °C

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
200 °C
Connector
Clip
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial temperature thermometer TM121-AACCB1A4KC1A1A1 1xPt100 TF; 4; A; -50...+200oC; 316L 100 mm G1/2 external thread; 316L

  • Approval: Ex-free range
  • Process connection; material: G1/2 External thread; 316L
  • Protective tube diameter; material: 9x1.25mm; 316L
  • Immersion length U: 100 mm
  • Protective tube shaft length T: 145 mm
  • Sensor;conductor;class;measuring;material: 1xPt100 TF; 4; A; -50...+200oC; 316L
  • Electrical connection: Terminal block
  • Connection head; material; protection class: TA20AB, 1x M20x1.5 internal thread, small, screw-on cover; aluminum; IP66
  • Device model: 1

Technical specifications

  • Mounting length 100 mm
Product type

Temperature sensor

Type

TM121

Model

PT100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Temperature reading range

-50 up to 200 °C

Connector

Clip

Enclosure material

Aluminium

Accuracy class

A

Resistance reference

0 °C

IP66

IP68

Length

105.2 mm

Height

82.1 mm

(Ø)

6 mm

Dim

(Ø x H) 6 mm x 82.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989320 Endress+Hauser TM121-AACCB1A4KC1A1A1 TM121 PT100 Temperature sensor -50 up to 200 °C

User & Safety Instructions 2989320 Endress+Hauser TM121-AACCB1A4KC1A1A1 TM121 PT100 Temperature sensor -50 up to 200 °C

Description

The iTHERM TM121 thermometer offers reliable measurements in non-hazardous areas. The device has a standard extension socket and is available with a wide range of process connections.

This text is machine translated.

Features

  • Modular temperature module with protective tube-protected sensor insert for excellent measurements in a variety of industrial applications in non-hazardous areas.
  • ITHERM Modular TM121 thermometers are available with Bluetooth temperature transmitters for secure wireless programming, value display, and advanced troubleshooting capabilities.
  • TM121 modular temperature modules are available with a TID10 digital display and rugged aluminum housing with a hinged lid.
  • Excellent value and performance instrument designed for supporting processes and general applications.

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)