• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TM401-AA1F1J3A33A70A31AW1A1 TM401 PT100 Temperature sensor -50 up to 200 °C

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
200 °C
Connector
Clip
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer TM401-AA1F1J3A33A70A31AW1A1 1xPt100 TF 3-conductor hygienic thermometer; Class A 90 mm outer thread ISO228 (for Liquiphant adapter)

  • Approval: Ex-free range
  • Material touched on medium, surface: 316L, Ra<=0.76um
  • Process connection type: Outer thread ISO228 (for Liquiphant adapter)
  • Process connection size: G1 ISO228 for FTL50 adapter, 3-A, EHEDG, ASME BPE
  • Tube diameter D1; tip: 8mm; reduced 5.3x20mm
  • Sensor type; accuracy to IEC60751: 1xPt100 TF 3-conductor; Class A
  • Immersion length U: 90 mm
  • Neck tube length T 82 mm
  • Electrical connection: Terminal block
  • Connection head, material, protection class: TA30S, polypropylene, IP65, NEMA type 4X
  • 1x M20x1.5 internal thread

Technical specifications

Product type

Temperature sensor

Type

TM401

Model

PT100

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

200 °C

Temperature reading range

-50 up to 200 °C

Connector

Clip

Enclosure material

PP

Accuracy class

A

IP65

Length

82.0 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 82.0 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989345 Endress+Hauser TM401-AA1F1J3A33A70A31AW1A1 TM401 PT100 Temperature sensor -50 up to 200 °C

User & Safety Instructions 2989345 Endress+Hauser TM401-AA1F1J3A33A70A31AW1A1 TM401 PT100 Temperature sensor -50 up to 200 °C

Description

The iTHERM TM401 resistance thermometer is suitable for standard hygienic and aseptic applications. The device has a fixed, non-interchangeable use and is available with a wide range of process connections and international certifications.

This text is machine translated.

Features

  • International certification: Hygiene standards according to 3-A®, EHEDG, ASME BPE, FDA, TSE Certificate of Sustainability

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)