• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TTR31-A1A111AE1AAC TTR31 PT100 Temperature sensor -50 up to 150 °C 1 PNP

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature switch TTR31-A1A111A1AAC 12-30VDC; 1x switch PNP plug M12 G1/2 external thread ISO228, 316L

  • Approval: Ex-free range
  • Electrical connection: M12 connector
  • Auxiliary power; output: 12-30VDC; 1x switch PNP
  • Display: Digital
  • Sensor; measuring range; neck: Pt100, A; -50oC..150oC/-58oF..302oF; 0mm
  • Setting: Factory setting, unit oC
  • Process connection G1/2 External thread ISO228, 316L
  • Insertion length L; Diameter D: 30 mm; 6 mm
  • Calibration; Material certificate: Not required
  • Execution: Standard, documentation French

Technical specifications

Product type

Temperature sensor

Type

TTR31

Model

PT100

Outputs

PNP

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Enclosure material

Stainless steel V4A

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Switching voltage (max.)

30 V DC

Accuracy class

A

Contact type

1 PNP

IP65

Length

0.0 mm

(Ø)

6 mm

Dim

(Ø) 6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989396 Endress+Hauser TTR31-A1A111AE1AAC TTR31 PT100 Temperature sensor -50 up to 150 °C 1 PNP

User & Safety Instructions 2989396 Endress+Hauser TTR31-A1A111AE1AAC TTR31 PT100 Temperature sensor -50 up to 150 °C 1 PNP

Description

The Thermocouple T TTR31 is a compact temperature switch for the safe monitoring of process temperatures. The device is available with various outputs and process connections.

This text is machine translated.

Features

  • Function check and information before location function check and information
  • Location by LEDs and digital display
  • Integrated switching electronics for decentralized and economic process monitoring and control
  • Long-term stable temperature sensor made of platinum (Pt100 class A to IEC 60751)

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)