There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Temperature sensor
TTR31
PT100
PNP
4 mA
20 mA
-50 °C
150 °C
-50 up to 150 °C
12 V DC
30 V DC
12 - 30 V DC
30 V DC
A
1 PNP
IP65
0.0 mm
6 mm
(Ø) 6 mm
Yes
1 pc(s)
User & Safety Instructions 2989411 Endress+Hauser TTR31-A1C111AB1AAA TTR31 PT100 Temperature sensor -50 up to 150 °C 1 PNP
User & Safety Instructions 2989411 Endress+Hauser TTR31-A1C111AB1AAA TTR31 PT100 Temperature sensor -50 up to 150 °C 1 PNP