• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TTR35-A1C111DL2CAC TTR35 PT100 Temperature sensor -50 up to 150 °C 1 PNP

Product type
Temperature sensor
Model
PT100
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
M12
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature switch TTR35-A1C111DL2CAC

  • Approval: Ex-free range
  • Electrical connection: M12 connector
  • Auxiliary power; output: 12-30VDC; switch PNP + 4-20mA
  • Display: Digital
  • Sensor; measuring range; neck tube: Pt100, A; -50oC..150oC/-58oF..302oF; mm
  • Adjustment; Sensor range: Factory setting, unit oC
  • Process connection: Clamp > NA Connect ISO2852 DN40-51, 2", 316L, DIN32676 DN50, 3-A
  • Insertion length L; Diameter D: 100 mm; 6mm
  • Calibration; Material certificate: Not required
  • Execution: Standard, documentation French

Technical specifications

Product type

Temperature sensor

Type

TTR35

Model

PT100

Outputs

PNP

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

M12

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Switching voltage (max.)

30 V DC

Accuracy class

A

Contact type

1 PNP

IP65

Length

0.0 mm

(Ø)

6 mm

Dim

(Ø) 6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989439 Endress+Hauser TTR35-A1C111DL2CAC TTR35 PT100 Temperature sensor -50 up to 150 °C 1 PNP

User & Safety Instructions 2989439 Endress+Hauser TTR35-A1C111DL2CAC TTR35 PT100 Temperature sensor -50 up to 150 °C 1 PNP

Description

The Thermocouple T TTR35 is a compact temperature switch for the safe monitoring of process temperatures in hygienic applications. The device is designed for use in the food and beverage industry and in the life science industry and is available with various outputs and process connections.

This text is machine translated.

Features

  • Function check and information on site with LEDs and digital display
  • Integrated switching electronics for decentralized and economic process monitoring and control
  • 3A approved
  • Long-term stable temperature sensor made of platinum (Pt100 class A to IEC 60751)

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)