• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic level gauge Capacitive FTM20 FTM20-AK25A PNP

Product type
Vibronic level gauge
Max. operating voltage
45 V DC
Contact type
1 PNP
Outputs
PNP
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibron limit switches Soliphant FTM2x FTM20-AK25A FEM22; 3-conductor PNP 10-45VDC thread ISO228 G1-1/2, 316L F18 Alu IP66/67 NEMA4X; M20 screw connection

  • Approval: Ex-free range
  • Process connection: Thread ISO228 G1-1/2, 316L
  • Electronics; Output: FEM22; 3-wire PNP 10-45VDC
  • Housing; cable entry: F18 Alu IP66/67 NEMA4X; M20 screw connection.
  • Additional equipment: Basic version

Technical specifications

Product type

Vibronic level gauge

Type

FTM20

Min. operating voltage

10 V DC

Max. operating voltage

45 V DC

Operating voltage

10 - 45 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

Aluminium (die-cast)

Model

Capacitive

Connector

Cable gland (M20)

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP66

IP67

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988628 Endress+Hauser Vibronic level gauge Capacitive FTM20 FTM20-AK25A PNP

Description

The Soliphant FTM20 is a limit switch for applications with fine or coarse-grained, non-fluidized bulk materials. Through the different designs, the device has a broad range of applications. Approvals are also available for use in dust and hazardous areas.

This text is machine translated.

Features

  • LINEMeasurement is unaffected by conductivity, adhesion, turbulence, flow or air bubbles
  • Easy and quick start-up, no calibration necessary
  • No mechanically moving parts, maintenance-free

More interesting products

(*All information is plus legal VAT)