• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic level gauge Capacitive FTM20 FTM20-CG45A Relay

Product type
Vibronic level gauge
Max. operating voltage
55 V DC
253 V AC
Contact type
2 change-overs
Outputs
Relay
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibron limit switches SoliANT FTM2x FTM20-CG45A FEM24; relay DPDT, 19-253VAC/55VDC thread EN10226 R1-1/2, 316L F18 Alu IP66/67 NEMA4X; M20 screw connection

  • Approval: CSA General Purpose, CSA C/US
  • Process connection: Thread EN10226 R1-1/2, 316L
  • Electronics; output: FEM24; relay DPDT, 19-253VAC/55VDC
  • Housing; cable entry: F18 Alu IP66/67 NEMA4X; M20 screw connection.
  • Additional equipment: Basic version

Technical specifications

Product type

Vibronic level gauge

Type

FTM20

Min. operating voltage

19 V DC

19 V AC

Max. operating voltage

55 V DC

253 V AC

Operating voltage

19, 19 - 55, 253 V DC, V AC

Contact type

2 change-overs

Outputs

Relay

Enclosure material

Aluminium (die-cast)

Model

Capacitive

Connector

Cable gland (M20)

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP66

IP67

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988642 Endress+Hauser Vibronic level gauge Capacitive FTM20 FTM20-CG45A Relay

Description

The Soliphant FTM20 is a limit switch for applications with fine or coarse-grained, non-fluidized bulk materials. Through the different designs, the device has a broad range of applications. Approvals are also available for use in dust and hazardous areas.

This text is machine translated.

Features

  • LINEMeasurement is unaffected by conductivity, adhesion, turbulence, flow or air bubbles
  • Easy and quick start-up, no calibration necessary
  • No mechanically moving parts, maintenance-free

More interesting products

(*All information is plus legal VAT)