• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell 329 1.55 V 1 pc(s) 39 mAh Silver oxide SR731

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer silver oxide button cell

  • Cell size: 329; Type: Silver oxide; Volt: 1.5
  • Receives the charge for storage for up to 5 years
  • Mercury free

Technical specifications

Product type

Button cell

Size

329

Dim

(Ø x H) 7.9 mm x 3.1 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

39 mAh

Height

3.1 mm

(Ø)

7.9 mm

Weight

0.57 g

Alternative battery types

SR731SW

SR731

V329

D329

RW300

R329/24

GP29

329A

329X

E329

Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308731 Energizer Button cell 329 1.55 V 1 pc(s) 39 mAh Silver oxide SR731

Security datasheet

Security datasheet 1308731 Energizer Button cell 329 1.55 V 1 pc(s) 39 mAh Silver oxide SR731

Description

Application mainly in watches, calculators, etc.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)