• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell 357 1.55 V 1 pc(s) 150 mAh Silver oxide SR44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

357

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

150 mAh

Height

5.4 mm

(Ø)

11.6 mm

Weight

2.3 g

Alternative battery types

SR44W

SR44

SR1154

V357

D357

228

J

280-62

SB-B9

RW42

WL14

B507

B-SR44H

R357/7

WS15

G13

GP57

1131SO

S05

S1145E

GP357

CA18

EPX76

10L14

A357

357X

357A

MS76

S76E

V76XP

Show more
Content

1 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1308732 Energizer Button cell 357 1.55 V 1 pc(s) 150 mAh Silver oxide SR44

Security datasheet

Security datasheet 1308732 Energizer Button cell 357 1.55 V 1 pc(s) 150 mAh Silver oxide SR44

Description

Application mainly in watches, calculators, etc.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)