• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 1620 3 V 1 pc(s) 79 mAh Lithium CR1620

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.99
-33 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer button cell lithium CR 1620

  • Capacity 79 mAh

Technical specifications

Product type

Button cell

Size

CR 1620

Dim

(Ø x H) 16 mm x 2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

79 mAh

Height

2 mm

(Ø)

16 mm

Weight

8 g

Alternative battery types

BR1620

DL1620

ECR1620

KCR1620

KL1620

KECR1620

LM1620

5009LC

EA

280-208

L08

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Factory colour

Silver

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1344116 Energizer Button cell CR 1620 3 V 1 pc(s) 79 mAh Lithium CR1620

Information

Test Summary Report 1344116 Energizer Button cell CR 1620 3 V 1 pc(s) 79 mAh Lithium CR1620

Security datasheet

Security datasheet 1344116 Energizer Button cell CR 1620 3 V 1 pc(s) 79 mAh Lithium CR1620

Description

Typical usage areas are: Wrist watches, databases, remote controls, various Torches, pocket calculators, film/photo devices, etc. Can be stored for 10 years.Don't be fooled by its compact dimensions: This Energizer 1620 lithium button cell with 3 volts supplies button cell operated devices with reliable energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.

This text is machine translated.

Hints

suitable for EZWA49 / 60/61 / DW9071 / DE9037 This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)