• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell LR43 1.5 V 2 pc(s) 123 mAh Alkali-manganese AG12

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.00 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Button cell LR43 1.5 V 2 pc(s) 123 mAh Alkali-manganese AG12

  • 1.5V
  • Alkali-manganese
  • Pack of 2 pc(s)
  • Wholesale volume discounts available

Technical specifications

Product type

Button cell

Size

LR43

Dim

(Ø x H) 11.6 mm x 4.2 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

123 mAh

Height

4.2 mm

(Ø)

11.6 mm

Alternative battery types

AG12

V12GA

G12A

12GA

PX86A

LR1131

186

GP186

KA86

L1142

L1142

A86

RW84

1176A

GP86A

10L124

B-LR43

86A

Show more
Content

2 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Description

Alkaline button battery for electronic devices.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.