• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell LR44 1.5 V 12 pc(s) 150 mAh Alkali-manganese AG13

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

361 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 0.75 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Button cell LR44 1.5 V 12 pc(s) 150 mAh Alkali-manganese AG13

  • 1.5V
  • Alkali-manganese
  • Pack of 12 pc(s)
  • Wholesale volume discounts available

Technical specifications

Product type

Button cell

Size

LR44

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

150 mAh

Height

5.4 mm

(Ø)

11.6 mm

Alternative battery types

AG13

V13GA

G13A

13GA

PX76A

PX675A

157

GPA76

KA76

KA

L1154

LR1154

A76

RW82

1166A

1128MP

D76A

S76

208-904

SB-F9

GDA76

GPS76A

MS76

GP76

B-LR44

76A

Show more
Content

12 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 2587999 Energizer Button cell LR44 1.5 V 12 pc(s) 150 mAh Alkali-manganese AG13

Security datasheet

Security datasheet 2587999 Energizer Button cell LR44 1.5 V 12 pc(s) 150 mAh Alkali-manganese AG13

Description

Alkaline button battery for electronic devices.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)