• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell LR9 1.5 V 1 pc(s) 178 mAh Alkali-manganese AG625

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Button cell LR9 1.5 V 1 pc(s) 178 mAh Alkali-manganese AG625

  • 1.5V
  • Alkali-manganese
  • Pack of 1 pc(s)
  • Wholesale volume discounts available

Technical specifications

Product type

Button cell

Size

LR9

Dim

(Ø x H) 15.5 mm x 6.1 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

178 mAh

Height

6.1 mm

(Ø)

15.5 mm

Alternative battery types

AG625

V625U

GPAX625A

EPX625G

KA625

R625

PX625A

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Description

Alkaline button battery for electronic devices.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.