
Number
Highlights & Details
Keystone Electronics 502 Button cell holder 1x CR 1616, CR 1620, CR 1625, CR 1632 Horizontal, Through-hole (Ø x H) 19 mm x 11 mm
- Chemical resistant plastic
Technical specifications
- Connector
Horizontal
Through-hole
- Suitable for battery size
CR 1616
CR 1620
CR 1625
CR 1632
- Pin spacing
11.76 mm
- No. of cells
1
- Height
11 mm
- (Ø)
19 mm
- Material (details)
Chemical resistant plastic
- Factory colour
Black
- Type
Horizontal
- Dim
(Ø x H) 19 mm x 11 mm
- Suitable for
Ø 16 mm e.g. CR 1616, CR 1620, CR 1632
- Type
CR 1616, CR 1620, CR 1632
- Product type
Button cell holder
Documents & Downloads
Datasheet
Datasheet 651213 Keystone Electronics 502 Button cell holder 1x CR 1616, CR 1620, CR 1625, CR 1632 Horizontal, Through-hole (Ø x H) 19 mm
Datasheet 651213 Keystone Electronics 502 Button cell holder 1x CR 1616, CR 1620, CR 1625, CR 1632 Horizontal, Through-hole (Ø x H) 19 mm
User & Safety Instructions
User & Safety Instructions 651213 Keystone Electronics 502 Button cell holder 1x CR 1616, CR 1620, CR 1625, CR 1632 Horizontal, Through-hole (Ø x H) 19 mm
Description
This text is machine translated.











