
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Coin cell holder for CR2032 Ultra-low car
- Retractable requires minimal space
- suitable for automatic assembly cells
- SMT-holders
- Compatible with most vacuum and mechanical pick and place assembly systems
Technical specifications
- Connector
Horizontal
SMD
- Suitable for battery size
CR 2032
- Pin spacing
33.15 mm
- No. of cells
1
- Length
33.15 mm
- Width
23.93 mm
- Height
5.21 mm
- Material (details)
Chemical resistant plastic
- Factory colour
White
- Dim
(L x W x H) 33.15 x 23.93 x 5.21 mm
- Product type
Button cell holder
Documents & Downloads
Datasheet
Datasheet 1555534 Keystone Electronics 1057 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 33.15 x 23.93 x 5.21 mm
User & Safety Instructions
User & Safety Instructions 1555534 Keystone Electronics 1057 Button cell holder 1x CR 2032 Horizontal, SMD (L x W x H) 33.15 x 23.93 x 5.21 mm
Description
SMT mountings are suitable for high-density PCB packaging. These contacts are ideal for automated assembly in SMT applications. Reliable spring tension with optimal contact and low resistance. Compatible with all wave and reflow operations. The inspection of the solder joints is facilitated by the arrangement outside the holding body. Compatible with most vacuum and mechanical pick and place assembly systems.
Hints
This text is machine translated.











