
Number
Highlights & Details
Renata 700759 Button cell holder 1x CR 2032 Horizontal, Through-hole (L x W x H) 24 x 23 x 6 mm
- Suitable for wave soldering
- Low space requirement on printed circuit boards
- Protection against reverse polarity
Technical specifications
- Connector
Horizontal
Through-hole
- Suitable for battery size
CR 2032
- Pin spacing
10.15 mm
- No. of cells
1
- Length
24 mm
- Width
23 mm
- Height
6 mm
- Material (details)
Heat resistant, glass fibre reinforced plastic
- Factory colour
Black
- Type
Vertical mounting
- Dim
(L x W x H) 24 x 23 x 6 mm
- Suitable for
CR2032
- Type
VBH2032
- Product type
Button cell holder
Documents & Downloads
Datasheet
Datasheet 650588 Renata 700759 Button cell holder 1x CR 2032 Horizontal, Through-hole (L x W x H) 24 x 23 x 6 mm
User & Safety Instructions
User & Safety Instructions 650588 Renata 700759 Button cell holder 1x CR 2032 Horizontal, Through-hole (L x W x H) 24 x 23 x 6 mm
Information
Information 650588 Renata 700759 Button cell holder 1x CR 2032 Horizontal, Through-hole (L x W x H) 24 x 23 x 6 mm
Description
Features
- Low space requirement on printed circuit boards
- Easy and fast exchange of battery
- Secure hold the button cell.
- Protection against short-circuits
- Protection against reverse polarity (polarization)
- Protection against fault currents
- Robust Construction
- Suitable for wave soldering
- Holder Material: polyamide
- 94V-0 combustibility
- Battery contacts: stainless steel spring AISI 301, end-to-end-nickel coating.
- Temperature range: -40 to +85 ºC












