• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS BC2001 Battery clip 1x CR2 016, CR 2020, CR 2025, CR 2032 Spring-loaded contact (L x W x H) 30.5 x 22.8 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS battery clip for CR2016, CR2020, CR2025 and CR2032

  • Low profile for densely packed PCBs
  • Retains cell securely
  • Withstands shock and vibration
  • Reliable dual spring contacts
  • Polarity clearly marked (+)
  • Stable mount legs for increased strength
  • Nickel plated phosphor bronze contacts
  • Size 30.5 x 22.8 x 3.85mm

Technical specifications

Product type

Battery clip

Connector

Spring-loaded contact

Suitable for battery size

CR2 016

CR 2020

CR 2025

CR 2032

Dim

(L x W x H) 30.5 x 22.8 x 3.85 mm

No. of cells

1

Length

30.5 mm

Width

22.8 mm

Height

3.85 mm

Material (details)

Chemical resistant plastic

Factory colour

Nickel

Documents & Downloads

Datasheet

Datasheet 1663952 TRU COMPONENTS BC2001 Battery clip 1x CR2 016, CR 2020, CR 2025, CR 2032 Spring-loaded contact (L x W x H) 30.5 x 22.8 x

User & Safety Instructions

User & Safety Instructions 1663952 TRU COMPONENTS BC2001 Battery clip 1x CR2 016, CR 2020, CR 2025, CR 2032 Spring-loaded contact (L x W x H) 30.5 x 22.8 x

Description

Economical and reliable surface mount coin cell battery retainer clip, designed for quick and easy battery installation and replacement. Suitable for use with CR2016, CR2020, CR2025 and CR2032 batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)