• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPD BH1000G Button cell holder 1x CR 2477 Horizontal, Through-hole (L x W x H) 30 x 28 x 18 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.49
-33 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coin cell holder for CR2477, horizontal

  • Acid-resistant plastic

Technical specifications

  • Temperature range -55 to +180 °C
Product type

Button cell holder

Connector

Horizontal

Through-hole

Suitable for battery size

CR 2477

Dim

(L x W x H) 30 x 28 x 18 mm

Pin spacing

20.5 mm

No. of cells

1

Length

30 mm

Width

28 mm

Height

18 mm

Material (details)

Chemical resistant plastic

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 1555497 MPD BH1000G Button cell holder 1x CR 2477 Horizontal, Through-hole (L x W x H) 30 x 28 x 18 mm

User & Safety Instructions

User & Safety Instructions 1555497 MPD BH1000G Button cell holder 1x CR 2477 Horizontal, Through-hole (L x W x H) 30 x 28 x 18 mm

Description

Robust high-quality coin cell holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.48€ 6.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)