
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.71
5
7% = € 0.05
€ 0.66
10
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.71 / piece)
€ 0.71
plus VAT.
Highlights & Details
Renata 701105 Button cell holder 1x CR 1225 Horizontal, Through-hole (L x W x H) 20.3 x 12.7 x 8 mm
- With solder pins
Technical specifications
- Connector
Horizontal
Through-hole
- Suitable for battery size
CR 1225
- Pin spacing
19 mm
- No. of cells
1
- Length
20.3 mm
- Width
12.7 mm
- Height
8 mm
- Material (details)
Heat resistant, glass fibre reinforced plastic
- Factory colour
White
- Type
Solder pins
- Dim
(L x W x H) 20.3 x 12.7 x 8 mm
- Suitable for
CR1225
- Type
HU1225
- Product type
Button cell holder
Documents & Downloads
Datasheet
Datasheet 650600 Renata 701105 Button cell holder 1x CR 1225 Horizontal, Through-hole (L x W x H) 20.3 x 12.7 x 8 mm
User & Safety Instructions
User & Safety Instructions 650600 Renata 701105 Button cell holder 1x CR 1225 Horizontal, Through-hole (L x W x H) 20.3 x 12.7 x 8 mm
Description
Rugged, lightweight and made of heat-resistant, glass fiber reinforced plastic.
Features
- For automatic assembly (HU)
- Secure hold the button cell.
- Clear separation of the connections
- Easy and fast exchange of battery
- Automatic Battery mounting possible
- Protection against short-circuits
- Protection against reverse polarity (polarization)
- Protection against fault currents
- Robust Construction
- Suitable for wave soldering
- Holder material: heat-resistant, glass fiber-filled LCP
- Flammability UL94V-O
- Battery contacts: stainless steel spring AISI 301, end-to-end-nickel coating. Through-tin-plated Lotbereich, thickness at least 5 μm
- Contact resistance between contacts and battery cell is less than 100 mΩ (measured at AC 1 kHz; depending on the housing material the battery)
- UL approval.
- UL file number E 218732
- Operating temperature range: -40 to +100 °C
Hints
This text is machine translated.











