
Number (Package size 4 pc(s))
Total (€ 4.29 / piece)
€ 6.69
-36 %
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max AA battery Alkali-manganese 1.5 V 4 pc(s)
- 4-pack setLeak protectionCan be stored for up to 10 years
- This text is machine translated.
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2573214 Energizer Max AA battery Alkali-manganese 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 2573214 Energizer Max AA battery Alkali-manganese 1.5 V 4 pc(s)
Description
Long-lasting energy for steady power consumers.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.68€ 13.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































