• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Max LR06, 15+5 gratis AA battery Alkali-manganese 1.5 V 20 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.70 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Max Alkaline AA-Battery, 15 + 5 for free

  • 15er set + 5 free
  • Leak protection
  • Can be stored for up to 10 years
  • This text is machine translated.

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

20 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1900459 Energizer Max LR06, 15+5 gratis AA battery Alkali-manganese 1.5 V 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1900459 Energizer Max LR06, 15+5 gratis AA battery Alkali-manganese 1.5 V 20 pc(s)

Description

Long-lasting energy for steady power consumers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.