
Number (Package size 8 pc(s))
Total (€ 9.49 / piece)
€ 10.99
-14 %
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Energizer Max Plus AA battery Alkali-manganese 1.5 V 8 pc(s)
- Set of 8.Powerful and reliable12 years in stock
- This text is machine translated.
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
8 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2573212 Energizer Max Plus AA battery Alkali-manganese 1.5 V 8 pc(s)
User & Safety Instructions
User & Safety Instructions 2573212 Energizer Max Plus AA battery Alkali-manganese 1.5 V 8 pc(s)
Description
High-performance for each application!
The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced.
This text is machine translated.
The Energizer Max Plus was developed for high performance and optimum voltage conservation. The high-performance battery is up to 12 years shelf life, and offers a performance increase of 13% compared to the Energizer EcoAdvanced.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98€ 18.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































