
Number (Package size 24 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
- 24er set7 years storableLeak protection
- This text is machine translated.
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
24 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384540 Energizer Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
User & Safety Instructions
User & Safety Instructions 2384540 Energizer Power LR06 AA battery Alkali-manganese 1.5 V 24 pc(s)
Description
For standard applications
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































