• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cylindrical type, High number of charge cycles, Low self-discharge levels

  • Rechargeable
  • Service life up to 2000 charge/discharge cycles.

Technical specifications

  • Temperature range -40 to +80 °C
Dim

(Ø x H) 45 mm x 109 mm

Product type

VRLA

Technology

AGM

Voltage

2 V

Capacity (mAh, Ah)

8 Ah

Height

109 mm

(Ø)

45 mm

Weight

490 g

Content

1 pc(s)

Type

Hawker Cyclon E

Rechargeable

Yes

Connector

6.35 mm blade terminal

Features

Maintenance-free

Cylindrical type

High number of charge cycles

Low self-discharge levels

Connection

6.3 mm male spade connector

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 255475 EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

User & Safety Instructions

User & Safety Instructions 255475 EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

Information

Information 255475 EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

Information 255475 EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

Security datasheet

Security datasheet 255475 EnerSys Hawker Cyclon E 0850-0004 VRLA 2 V 8 Ah AGM (Ø x H) 45 mm x 109 mm 6.35 mm blade terminal Maintenance-free, Cyli

Description

Maintenance-free lead-acid rechargeable battery

Features

  • Can be used in any position
  • Built-in safety valve

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.07€ 178.67*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)