• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Cyclon F2x3 0819-0024 VRLA 12 V 2.5 Ah AGM (W x H x D) 114 x 89 x 70 mm Cable Maintenance-free, Cylindric

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

EnerSys Hawker Cyclon F2x3 0819-0024 VRLA 12 V 2.5 Ah AGM (W x H x D) 114 x 89 x 70 mm Cable Maintenance-free, Cylindrical type, High number of charge cycles, Low self-discharge levels

  • Rechargeable
  • Service life up to 2000 charge/discharge cycles.

Technical specifications

  • Temperature range -40 to +80 °C
Dim

(W x H x D) 114 x 89 x 70 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

2.5 Ah

Height

89 mm

Weight

2100 g

Content

1 pc(s)

Type

Hawker Cyclon F2x3

Rechargeable

Yes

Connector

Cable

Depth

70 mm

Width

114 mm

Features

Maintenance-free

Cylindrical type

High number of charge cycles

Low self-discharge levels

Pin type

SAEJ-928A-3 plug

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593773 EnerSys Hawker Cyclon F2x3 0819-0024 VRLA 12 V 2.5 Ah AGM (W x H x D) 114 x 89 x 70 mm Cable Maintenance-free, Cylindric

Information

Information 1593773 EnerSys Hawker Cyclon F2x3 0819-0024 VRLA 12 V 2.5 Ah AGM (W x H x D) 114 x 89 x 70 mm Cable Maintenance-free, Cylindric

Security datasheet

Security datasheet 1593773 EnerSys Hawker Cyclon F2x3 0819-0024 VRLA 12 V 2.5 Ah AGM (W x H x D) 114 x 89 x 70 mm Cable Maintenance-free, Cylindric

Description

Maintenance-free lead-acid rechargeable battery

Features

  • Can be used in any position
  • Built-in safety valve

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)