• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Genesis NP1.2-12 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 56 x 48 mm 6.35 mm blade terminal Maintenance-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EnerSys Genesis NP lead-acid battery

  • VDS certificate
  • High energy density
  • Fixed cycle

Technical specifications

  • Temperature range -15 , +50 °C
  • Lifetime up to 1000 cycles
Dim

(W x H x D) 97 x 56 x 48 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

1.2 Ah

Height

56 mm

Weight

570 g

Content

1 pc(s)

Type

Hawker Genesis

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

48 mm

Width

97 mm

Features

Maintenance-free

VDS certificate

Low self-discharge levels

High number of charge cycles

VdS No.

G106038

Pin type

A

VDS certification

Yes

Documents & Downloads

Datasheet

Datasheet 2315750 EnerSys Hawker Genesis NP1.2-12 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 56 x 48 mm 6.35 mm blade terminal Maintenance-free

User & Safety Instructions

User & Safety Instructions 2315750 EnerSys Hawker Genesis NP1.2-12 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 56 x 48 mm 6.35 mm blade terminal Maintenance-free

Description

Excellent performance with VDS certification.
Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The pure acid is safe in the fleece concentrated and provides an efficient operation. The sturdy casing is shock and vibration and flame-resistant.
The lead battery can be installed in any position and offers a variety of applications such as alarm systems, warning detector, mobile applications, cash systems, telecommunications, emergency lighting, monitoring systems, geophysical equipment, e-mobility, test devices, alternative energy, power tools and much more.

This text is machine translated.

Features

  • VDS certificate
  • High energy density
  • Maintenance free
  • Suitable for cyclic applications
  • Low self discharge
  • You can use it in any position
  • Long operating life
  • Thin plates made of pure lead-tin
  • High reliability
  • Flame resistant according to UL 94 V-0
  • Shock and vibration-proof
  • Built-in safety valve
  • Wide temperature range
  • High Conductivity

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)