• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EnerSys Hawker Longlife PowerSafe SBS8 VRLA 12 V 7 Ah AGM (W x H x D) 138 x 99 x 86 mm M4 connector Maintenance-free, Lo

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range -40 to +50 °C
  • Internal resistance 27.1 mΩ
  • Short-circuit current 455 A.
Dim

(W x H x D) 138 x 99 x 86 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7 Ah

Height

99 mm

Weight

2.7 kg

Content

1 pc(s)

Type

Hawker Longlife PowerSafe

Rechargeable

Yes

Connector

M4 connector

Depth

86 mm

Width

138 mm

Features

Maintenance-free

Low self-discharge levels

Pin type

M4 F

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2315755 EnerSys Hawker Longlife PowerSafe SBS8 VRLA 12 V 7 Ah AGM (W x H x D) 138 x 99 x 86 mm M4 connector Maintenance-free, Lo

Security datasheet

Security datasheet 2315755 EnerSys Hawker Longlife PowerSafe SBS8 VRLA 12 V 7 Ah AGM (W x H x D) 138 x 99 x 86 mm M4 connector Maintenance-free, Lo

Description

PowerSafe® SBS series of sealed lead batteries are manufactured in the unique pure lead technology and offer unrivaled performance with the highest energy density and compact design. PowerSafe SBS batteries are produced to the highest international standards and have proven their worth in mobile and fixed network applications due to their high reliability. The PowerSafe SBS is also successfully used in cable TV networks, in the safety supply in power plants and in offshore applications.

The PowerSafe SBS series is available as a front terminal type in addition to the classic pole arrangement. This pole arrangement is very widespread in modern telecom applications. Smaller in size than competitive products, all PowerSafe SBS batteries offer optimum space utilization through design flexibility. The front end facilitates assembly and simplifies maintenance.

The advanced electrode technology of the PowerSafe SBS batteries allows operation at elevated temperatures and extreme ambient conditions. The special pure lead technology and the unique manufacturing process of Enersys makes the PowerSafe SBS batteries the first choice when robust, reliable and long-lasting products are required. The maximum short-term operating temperature of the PowerSafe SBS J series can be extended to up to 80°C using a metal box.

This text is machine translated.

Features

  • Positive electrode - Clean lead grid, manufactured after a unique process
  • Negative electrode - through optimal adaptation to the positive electrode Results in maximum efficiency of the recombination
  • Separator: Microporous glass fleece provides maximum absorption and stability
  • Housing material: shock and vibration resistant plastic, flame retardant to UL94 V-0 (J types in PPO, all others in ABS plastic)
  • Electrolyte: Highly pure diluted sulfuric acid, absorbed in the AGM separator
  • Pole bushing: Patented double-sealing pole bushing
  • Cell valve: Self-regulating safety valve, prevents oxygen from entering safely
  • Flame Arrestor: Built into each block für Increased security
  • Long operating life

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 504.98*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)