• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES ENS.CCT ENS.CCT 24 150/5 Cable current transformer Primary current 150 A Secondary current 5 A Line feed-through (

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current Transformers

  • Input current (current) 150 A
  • Output current 5 A
  • Line feed-through diameter 24 mm

Technical specifications

  • Operating temperature: -10 °C to + +70 °C.
Product type

Cable current transformer

Fitting type

Flip mount

Primary current

150 A

Secondary current

5 A

Line feed-through diameter

24 mm

Accuracy class

3/1

Type

ENS.CCT

Dim

(L x W x H) 40.9 x 57.4 x 75 mm

Output current

5 A

Input current

150 A

Factory colour

Black

Line feed-through (W)

24 mm

Line feed-through (H x W)

24 x 24 mm

Line feed-through (H)

24 mm

Reading category

CAT III

Width

57.4 mm

Height

75 mm

Length

40.9 mm

Documents & Downloads

Datasheet

Datasheet 2589097 ENTES ENS.CCT ENS.CCT 24 150/5 Cable current transformer Primary current 150 A Secondary current 5 A Line feed-through (

User & Safety Instructions

User & Safety Instructions 2589097 ENTES ENS.CCT ENS.CCT 24 150/5 Cable current transformer Primary current 150 A Secondary current 5 A Line feed-through (

Description

The ENS.CCT series current transformers offer the advantage of one-handed operation. In this way, the series offers a safe and easy installation and dismantling without interrupting the power supply.

This text is machine translated.

Features

  • Time saving for instant measurementsLow consumption with magnetic coreEasy to installideal for projects where the meter must be transported between the panels Safe and handy design

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)