• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES MCB-130 MCB-130 TDR Multifunction 1 pc(s) Time range: 0.1 s - 9999 min

Product type
TDR
Type
Multifunction
Functions
Off-delay
On-delay
Star delta
Min. operating voltage
85 V
Max. operating voltage
315 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MCB time relay

  • OPERATING VOLTAGE 85-315 V AC/DC
  • Time range 0.1 seconds to 9999 minutes
  • Left-Right
  • Star/triangle
  • Asymmetric blinker
  • Start/Stop
  • Pulse counter
  • Switch-on delay
  • Release time
  • Relay 6 A changeover contact

Technical specifications

  • Operating frequency: Un ±20 % AC/Un ±10 % DC
  • Recurrent error: ±0.1 %
  • Connection: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
Product type

TDR

Type

MCB-130

Type

Multifunction

Connection

Screw terminal

Functions

Off-delay

On-delay

Star delta

Min. operating voltage

85 V

Max. operating voltage

315 V

Operating voltage

85 - 315 V

Switching current (max.)

6 A

Time range (min.)

0.1 s

Time range (max.)

9999 min

Width

19 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 19 x 90 x 58 mm

Content

1 pc(s)

Power consumption


<8 VA

Temperature range

-5 – +50 °C °C

Operating voltage

24 V/AC/DC/230 V AC

Documents & Downloads

Datasheet

Datasheet 2102952 ENTES MCB-130 MCB-130 TDR Multifunction 1 pc(s) Time range: 0.1 s - 9999 min

User & Safety Instructions

User & Safety Instructions 2102952 ENTES MCB-130 MCB-130 TDR Multifunction 1 pc(s) Time range: 0.1 s - 9999 min

Description

ENTES MCB digital multifunction time relay with LCD display can be set more precisely than conventional time relays with potentiometers due to the digital setting.

This text is machine translated.

Features

  • Switch-on delay

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)