• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES MCB-25 MCB-25 TDR Multifunction 1 pc(s) Time range: 0.015 s - 999 h

Product type
TDR
Type
Multifunction
Functions
On-/Off-delay with auxiliary contact
Min. operating voltage
24 V
Max. operating voltage
240 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCB time relay

  • OPERATING VOLTAGE 24-240 V AC/DC
  • Time range 0.15 seconds to 999 hours
  • Single shot trailing edge with auxiliary contact
  • On/off delay with control input
  • On-flasher
  • Off-flasher
  • Timer counting down
  • Switch-on delay
  • Release time
  • Relay 8 A 2000 VA changeover contact

Technical specifications

  • Operating frequency: Un ±20 % AC/Un ±10 % DC
  • Recurrent error: ±0.1 %
  • Connection: 1-phase, 2-conductors
  • Mounting: DIN rail
  • Connection: Screw clamps
Product type

TDR

Type

MCB-25

Type

Multifunction

Connection

Screw terminal

Functions

On-/Off-delay with auxiliary contact

Min. operating voltage

24 V

Max. operating voltage

240 V

Operating voltage

24 - 240 V

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Time range (min.)

0.015 s

Time range (max.)

999 h

Width

19 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 19 x 90 x 58 mm

Content

1 pc(s)

Power consumption


<8 VA

Temperature range

-5 – +50 °C °C

Operating voltage

24 V/AC/DC/230 V AC

Documents & Downloads

Datasheet

Datasheet 2102968 ENTES MCB-25 MCB-25 TDR Multifunction 1 pc(s) Time range: 0.015 s - 999 h

User & Safety Instructions

User & Safety Instructions 2102968 ENTES MCB-25 MCB-25 TDR Multifunction 1 pc(s) Time range: 0.015 s - 999 h

Description

ENTES MCB digital multifunction time relay with LCD display can be set more precisely than conventional time relays with potentiometers due to the digital setting.

This text is machine translated.

Features

  • Switch-on delay

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)