• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Expression Home XP-5200 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson Expression Home XP-5200 Ink Jet A4 4800 x 1200 DPI WLAN

  • Compact and elegant: Small footprint and stylish design from every viewing anglePractical and efficient: Double-sided printing and front paper tray for up to 150 sheetsEasy mobile printing: Print easily from your smartphone or tabletWi-Fi and Wi-Fi Direct: Wireless printing with or without a networkDouble-sided printing in A4: Automatic two-sided printing to reduce paper consumption

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

4800 x 1200 dpi

Print speed (black/white)

14 pages/min

Print speed (colour)

7.5 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper load (tray 1)

150 Sheet

Scan resolution

1200 x 2400 dpi

Interfaces

USB

Wi-Fi 4 (IEEE 802.11)

Display

LCD-colour display:

Features

AirPrint-compatible

Duplex printing

Colour display

Wi-Fi Direct Print

Wi-Fi-compatible

Related consumables

Multipack 4-colors 503XL InkMultipack 4-colors 503 EasyMailSingle pack Black 503XL InkSingle pack cyan 503XL inkSingle pack magenta 503XL inkSingle pack Yellow 503XL InkSingle pack Black 503 InkSingle pack magenta 503 inkSingle pack cyan 503 inkSingle pack Yellow 503 InkMultipack 4-colors 503 Ink

Type

Colour

Width

375 mm

Height

187 mm

Depth

347 mm

Dim

(W x H x D) 375 x 187 x 347 mm

Factory colour

Black

Weight

5.4 kg

Printing technology

Inkjet

Duplex unit

Yes

Fax mode

No

Wi-Fi

Yes

Screen size diagonal (inches)

0 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626657 Epson Expression Home XP-5200 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi

User & Safety Instructions

User & Safety Instructions 2626657 Epson Expression Home XP-5200 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi

Description

The elegant and compact multi-functional device looks good from every viewing angle. Discover how easy everyday tasks can be with double-sided printing in A4, a paper cassette for up to 150 sheets that can be fed from the front, and a large 6.1 cm LCD screen. Print from almost anywhere with Epson mobile printing solutions . The device is compatible with Apple AirPrint .

This text is machine translated.

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)