• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink refill 113 Original Yellow C 13 T 06B440

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 242.71)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson ink refill 113 Yellow

  • Original Epson brand ink for best printing results
  • Highly durable print head

Technical specifications

Product type

Ink refill

Colour

Yellow

Compatible with

Epson

Type

Original

Page yield

6000 Sides

Content

1 pc(s)

Manufacturer part #

C 13 T 06B440

Short ID

113

Screen size diagonal (inches)

0 inch

Replaces original item

C13T06B440

Ink volume

70 ml

Page yield (colour)

6000 Sides

Supplies type

Ink refill

Weight

5

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2247908 Epson Ink refill 113 Original Yellow C 13 T 06B440

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

The fast-drying EcoTank 113 ink series offers all pigment inks for smear and text-resistant printouts. Reliable, high-quality ink delivers crisp prints with clear text and vivid colors. With a single set of ink, you can print thousands of pages without having to change an ink cartridge.

Professional printing results
with this reliable and high-quality ink enjoy excellent printouts with clear text and lively colors. The 113-ink series offers all pigment inks for pin-sharp, smear and text-marker-proof prints. Because the pigment ink dries quickly, the ink is ideal for double-sided printing.

Print thousands of pages
of ink for each fill, producing an impressive number of pages: Up to 7,500 in black and white and 6,000 in Farbe1.

Easy to use
, the resealable and intuitive ink bottles make filling the EcoTank easy and straightforward. Thanks to the key lock principle, you can always fill the correct color in the matching ink tank.

Reliable quality
for perfect printing results every time you print, Epson genuine inks and papers are designed to work seamlessly with Epson printers. The Epson range of quality products is the result of state-of-the-art production facilities as well as extensive and continuous research and development.

This text is machine translated.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)