• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Projector EF-100B LCD 2000 lm 1280 x 720 WXGA Remote included

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Projector EF-100B LCD

  • ANSI lumen: 2000 lm
  • Beamer resolution: 1280 x 720 WXGA
  • Contrast ratio (dyn): 2500000 : 1
  • Remote included

Technical specifications

Product type

Projector

Technology

LCD

Range of use

Portable projector

ANSI lumen

2000 lm

Contrast ratio (dyn)

2500000 : 1

Image format

16:10

Digital zoom

1.35 x

Beamer features

Remote included

No. of HDMI ports

1 x

Connections

HDMI

3.5 mm audio jack

USB Type A

ECO noise level

26 dB

Max. operating noise

29 dB

Dim

(W x H x D) 21 x 9.2 x 23 cm

Width

21 cm

Height

9.2 cm

Depth

23 cm

Weight

2.7 kg

Factory colour

Black

Power consumption (ON)

172 W

Power consumption (standby)

0.4 W

Resolution

1280 x 720 WXGA

Description

With this smart, portable mini laser projector you can start immediately. Wherever you are, this projector can project on virtually any surface and in almost any direction, even in daylight. It's so light you can take it anywhere, so compact it fits into the bookshelf. It's also versatile, allowing you to view content from your smartphone, streaming device, laptop, gaming console, and other devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.