• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson WorkForce DS-7500N Duplex document scanner A4 1200 x 1200 dpi 40 pages/min, 80 IPM USB, Gigabit LAN (1 Gbps)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,055.00 / piece)
€ 2,055.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson WorkForce DS-7500N duplex document scanner flatbed scanners with LAN

  • High-speed document scanner
  • Up to 40 pages/min. / 80 images/min.
  • Automatic feeder with high capacity of up to 100 pages
  • Interference-free double feed detection
  • Network-enabled thanks to the integrated network interface module
  • Environment-friendly - ENERGY STAR-certified

Technical specifications

Product type

Duplex document scanner

Scan function

Receipts

Documents

Photos

Plastic cards

Calling cards

Optical resolution

1200 x 1200 dpi

Scanning speed

40 pages/min

80 IPM

Scan area width (min.)

216 mm

Scan area (max.)

1016 mm

Paper size (max.)

A4

Max. grammage

128 g/m²

Document feed

100 Sheet

Sensor type

CIS

Interfaces

USB

Gigabit LAN (1 Gbps)

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

Yes

Width

495 mm

Height

217 mm

Depth

360 mm

Dim

(W x H x D) 495 x 217 x 360 mm

Weight

9.8 kg

Factory colour

White

Touchscreen (display)

No

Power consumption (standby)

4.8 W

Power consumption (ON)

49 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1672487 Epson WorkForce DS-7500N Duplex document scanner A4 1200 x 1200 dpi 40 pages/min, 80 IPM USB, Gigabit LAN (1 Gbps)

User & Safety Instructions

User & Safety Instructions 1672487 Epson WorkForce DS-7500N Duplex document scanner A4 1200 x 1200 dpi 40 pages/min, 80 IPM USB, Gigabit LAN (1 Gbps)

Description

Improved document workflow processes with this reliable A4 office scanner

This reliable document scanner has been developed for the seamless integration with document management systems and ensures that extensive scan jobs quickly and easily.

The Epson WorkForce DS-7500 can also be large document batch process quickly and efficiently. It allows a scan speed of up to 40 pages/min. / 80 images/Min. and the effortless scanning due to an automatic feeder for up to 100 pages and offers duplex scanning in a single step and double feed detection.

With Epson Document Capture Pro, you can functions for scanning in high speed effortlessly in your document management system integration and thus speed up the workflow and it allow users, the scanned information in almost every document storage or document management system to record, convert and distribute.

The Scanner and its functions via the integrated network interface module by multiple users can be used together. In combination with the Document Capture Pro-Losungen benefit user when using the built-in network interface module from Push-scan functions and can "Scan to customize, such as "Orders "Scan and send e-mail", "Scanning for Microsoft SharePoint" and "Scan to cloud". Thanks to these functions can be carried out, what the acceptance with the complex tasks easily user automatically increases and training superfluous.

With the Epson Ready SCAN LED-technology is no warm-up time is required, it is guaranteed any mercury used and the power consumption is low. This scanner is also ENERGY STAR-certified, what it in combination with the above-mentioned other aspects as an environmentally-friendly device for your workplace.

This text is machine translated.

Scope of delivery

  • Scanner, set-up instructions, software (CD), USB cable, manual (CD), power supply.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?