• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson WorkForce DS-1660W Duplex document scanner A4 1200 x 1200 dpi 25 pages/min, 10 IPM USB A (USB 3.2 1st gen), Wi-Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson WorkForce DS-1660W duplex document scanner flatbed scanners with WLAN

  • Very small footprint, easy to set up in the office as well as in environments with customer contact
  • Scanning a variety of documents, including books, bound documents, ID-cards and confidential documents
  • Intelligent color and image correction
  • Automatic cutting, skew correction, skipping blank pages and background removal
  • One of the fastest in its class-scanning speed of up to 25 pages/min.
  • WLAN and USB 3.0 interface - Flexibility and speed

Technical specifications

Product type

Duplex document scanner

Scan function

Receipts

Documents

Photos

Plastic cards

Calling cards

Optical resolution

1200 x 1200 dpi

Scanning speed

25 pages/min

10 IPM

Scan area width (min.)

210 mm

Scan area (max.)

3048 mm

Paper size (max.)

A4

Max. grammage

120 g/m²

Document feed

50 Sheet

Sensor type

CIS

Interfaces

USB A (USB 3.2 1st gen)

Wi-Fi

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

Yes

Width

451 mm

Height

120 mm

Depth

315 mm

Dim

(W x H x D) 451 x 120 x 315 mm

Weight

3.9 kg

Factory colour

White

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1672479 Epson WorkForce DS-1660W Duplex document scanner A4 1200 x 1200 dpi 25 pages/min, 10 IPM USB A (USB 3.2 1st gen), Wi-Fi

User & Safety Instructions

User & Safety Instructions 1672479 Epson WorkForce DS-1660W Duplex document scanner A4 1200 x 1200 dpi 25 pages/min, 10 IPM USB A (USB 3.2 1st gen), Wi-Fi

Description

Faster and more versatile WLAN-scanner with a small footprint and fast automatic document feeder for more productivity

The combination of flat-bed scanner and automatic document feeder for 50 Pages makes it possible to scan a variety of demanding documents, including books, bound documents, ID-cards and confidential documents. Office documents can be quickly and easily as a batch scanning. Due to the small footprint, the scanner can be as easily in offices as in environments with customer contact.

Intelligent Functions
The image processing technology from Epson offers intelligent color and image adjustment functions, for example, automatic cutting, skew correction, remove blank pages and backgrounds. A special mode enables the scanning of documents with a length of over three meters (3.048 mm).

Flexible Set Up
The Wi-Fi and Wi-Fi Direct connection options of the WorkForce DS-1660W offers additional comfort, if a special scan solution is desired, to the many people simply can access. When the NFC, the Epson Scan-App used to set the scanner on a mobile device to control. Digital images can be saved and then edit and optimize before you.

More efficiency in the office
With a scanning speed of up to 25 pages per minute the WorkForce DS-1660W is one of the fastest scanner of its class. Thanks to USB 3.0 connection, there are no delays, even if you with 300 dpi resolution scanning. The function for both-sided scanning provides for more comfort. With the optional network interface module, you can use up to 30 scan jobs predefine and scanned documents directly to network folders, in cloud services and Microsoft SharePoint. The software included in delivery from Epson makes a double file output-scan once and to two different destinations. With the WorkForce DS-1660W you can also scan to folder by pressing a button, documents or send via e-mail, online storage accounts, and much more.

This text is machine translated.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)