• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Epson WorkForce DS-770 Duplex document scanner A4 600 x 600 dpi 45 pages/min, 90 IPM USB A (USB 3.2 1st gen)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 949.00 / piece)
€ 949.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson WorkForce DS-770 duplex document scanner

  • Slow Mode - you can scan folded, length or sensitive documents without the file size increases
  • Active roll feed system prevents double draftee documents and ensures that each sheet of paper is scanned
  • Automatic scan mode - quick processing of physical documents in manageable amounts of data
  • Optional network connection - Easy sharing with push-scan function and pre-defined Scanjob-Profilen

Technical specifications

Document feed

100 Sheet

Factory colour

White

Depth

176 mm

Height

169 mm

Width

296 mm

Duplex unit

Yes

Feeder

Yes

Flatbed unit

No

Max. grammage

413 g/m²

Scanning speed

45 pages/min

90 IPM

Interfaces

USB A (USB 3.2 1st gen)

Paper size (max.)

A4

Scan function

Receipts

Documents

Photos

Plastic cards

Calling cards

Sensor type

CIS

Scan area (max.)

6096 mm

Scan area width (min.)

216 mm

Power consumption (standby)

1.2 W

Power consumption (ON)

17 W

Traversing light unit

No

Weight

3.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1672484 Epson WorkForce DS-770 Duplex document scanner A4 600 x 600 dpi 45 pages/min, 90 IPM USB A (USB 3.2 1st gen)

Description

Compact scanner with single-sheet feeder and innovative intelligent functions, in order to efficiently capture documents in a short period of time.

With a powerful media management and innovative intelligent functions, which ensure a high degree of data integrity, the Epson WorkForce DS-770 for highest efficiency and simple integration into the processes of companies. An automatic document feeder for 100 pages and the high scanning speeds of up to 45 pages/min. or 90 images/min. enable quick capturing, indexing, storage and transfer of business documents.

Intelligent Functions for the improvement of efficiency, precision and reliability.
With the industry's first slow mode 1 for scanning of folded and sensitive documents is an easy way to capture, demanding templates. The active roll feed system prevents the simultaneous feed of several pages. It also sees to it that each sheet precise is pulled in. To switch off the double feed detection ensures that even special documents, such as envelopes, or documents with post-it notes can be recorded. The automatic scan mode enables the processing of a large number of documents as a single file.

Multipurpose
The optional konvertierungs-kit enables the extension to the flat-bed scanner. Can be a variety of templates (e.g. Id cards, stamps or books) safe and easy scanning. The Scan double-sided pages in one pass provides for a quick document processing. It is also possible, various media such as thin paper with 27 g/m² or cards with 413 g/m² to scan. The DIN A3 paper speeds up the process by automatic digital joining larger documents.

Flexible connectivity options
The scanner is available via high-speed USB 3.0 with TWAIN and WIA drivers for an extended compatibility with document management systems.

Image optimisation and document management software
The Epson Scan 2.0 software makes it easy, pictures with functions such as skew correction and automatic turn to edit. Document Capture Pro is the user-friendly solution for recording and storing of electronic documents at the touch of a button.

This text is machine translated.

Scope of delivery

  • Scanner, drivers and utilities (CD), power cable, installation instructions, USB-cable,

Hints

Scan speed (if stated) refers to A4-sized documents.