• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPZ-20MS64W Piezoceramic element 1 pc(s)

Product type
Piezoceramic element
Fastening method
Screw-fit
Dim
(Ø x H) 20 mm x 0.43 mm
Connection
Open end cable
Type
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

367 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPZ series piezo-ceramic element

  • with Wires connecting

Technical specifications

  • Soldering: approximately 50 mm
Product type

Piezoceramic element

Fastening method

Screw-fit

Dim

(Ø x H) 20 mm x 0.43 mm

Connection

Open end cable

Type

Round

Content

1 pc(s)

Height

0.43 mm

(Ø)

20 mm

Resonance

6400 Hz

Type

EPZ-20MS64W

Type

EPZ-20MS64W

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 710385 EPZ-20MS64W Piezoceramic element 1 pc(s)

User & Safety Instructions

User & Safety Instructions 710385 EPZ-20MS64W Piezoceramic element 1 pc(s)

Description

Particularly flat sound transducer, without electronics, in brass-ceramic design. Suitable as a tone signal transmitter.
Application:
Measuring/testing technology

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)