• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi D311 Workshop Round nose pliers 260 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spengler round pliers D311

  • Forged from quality steel
  • PVC-coated handles
  • Round jawed pliers
  • Jaw depth 50 mm
  • Serration every 0.8 mm

Technical specifications

Product type

Round nose pliers

Manufacturer part #

D311

Range of use

Workshop

Length

260 mm

Weight

380 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417848 Erdi D311 Workshop Round nose pliers 260 mm

Description

Made of quality steel forged. PVC coated handles. Round pliers jaw. Jaw depth 50 mm. Gearing 1.0 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)