• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi D341-22 Seaming pliers 180 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Piccolo Seaming pliers 45° bent D 341-22

  • For small and precise seaming – and bending operations
  • Forged from quality steel
  • PVC-coated handles
  • Completely hardened
  • Jaw depth straight 30 mm
  • Jaw depth bent 28 mm

Technical specifications

  • Jaw width: 22 mm
Product type

Seaming pliers

Length

180 mm

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417851 Erdi D341-22 Seaming pliers 180 mm 1 pc(s)

Description

For small precise folding and bending. Made of quality steel forged. PVC coated handles. Completely hardened. Chisel form curved 28 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)