• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi D351-60 Seaming pliers 255 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

507 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Seaming pliers 90°

  • Made of quality steel forged
  • powder-coated black
  • PVC coated handles

Technical specifications

Product type

Seaming pliers

Length

255 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417853 Erdi D351-60 Seaming pliers 255 mm 1 pc(s)

Description

Features

  • Minimum jaw depth just 60 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)