
1/3


AL-WKP3-2/P00
Sensor/actuator connector (pre-fab)
Socket, straight
Sensor connector
Cable, open end
Customisable
3
2.00 m
PUR
60 V
4 A
4 A
0.25 mm²
Open end cable
M8
Grey
A
CuSn
Gold plated
IP67
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
+ LED
-30 °C
+90 °C
Screw-on
8052693
1 pc(s)
Yes
Datasheet 717834 Escha 8052693 AL-WKP3-2/P00
User & Safety Instructions 717834 Escha 8052693 AL-WKP3-2/P00