• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 110910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 34.99
-14 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact magnifier 10.0 x

  • Aplanatic lens
  • 10x magnification
  • lens diameter 23 mm
  • Symbol image for Eschenbach 110910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

Technical specifications

Product type

Folding hand magnifier

Magnification

10 x

Lens Ø

23 mm

Lens size

(Ø) 23 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818812 Eschenbach 110910 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

Description

If the font is too small, or fine details for hobbies no longer recognizable, is a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products made in Germany with precise lens production for your sensitive eye. This impact magnifying glass in strapazierbarem plastic housing is especially small narrow and handy and offers a 10-fold magnification at a field of vision of 23 mm.

Features

  • Aplanatic precision lens
  • Magnification 10.0 x
  • Lens diameter 23 mm
  • Robust, durable plastic housing.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)