• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1124110 Watchmaker's eyeglass Magnification: 10 x Lens size: (Ø) 25 mm Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 21.99
-9 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Watchmaker's eyeglass

Magnification

10 x

Lens Ø

25 mm

Lens size

(Ø) 25 mm

Factory colour

Anthracite

Length

50 mm

Width

40 mm

Weight

0.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818813 Eschenbach 1124110 Watchmaker's eyeglass Magnification: 10 x Lens size: (Ø) 25 mm Anthracite

Description

Features

  • With ventilation slots against fogging
  • made of fire-resistant plastic, color anthracite.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)