• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1130 Jeweller's eyeglass Magnification: 15 x Lens size: (Ø) 13 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stone magnifier 15.0 x 13 mm

  • Precision lens
  • magnification 15.0 x
  • Lenses-Ø 13 mm
  • Symbol image for Eschenbach 1130 Jeweller's eyeglass Magnification: 15 x Lens size: (Ø) 13 mm

Technical specifications

Product type

Jeweller's eyeglass

Magnification

15 x

Lens Ø

13 mm

Lens size

(Ø) 13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818821 Eschenbach 1130 Jeweller's eyeglass Magnification: 15 x Lens size: (Ø) 13 mm

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products made in Germany with precise lens production for your sensitive eye. Precise stone magnifying glass made of fire-resistant plastic with a ventilation hole against fogging, lens magnification 7.0 x, size 25 mm plan convex,.

Features

  • Precision lens
  • Magnification 15.0 x
  • Lens diameter 13 mm
  • With ventilation hole against fogging.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)