• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 11869 Folding hand magnifier Magnification: 3 x, 6 x, 9 x Lens size: (Ø) 23 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact magnifier achromatic 3.0 x + 6.0 x

  • Precision lens
  • magnification 3.0 x, 6.0 x, 9.0 x
  • lens diameter 23 mm

Technical specifications

Product type

Folding hand magnifier

Magnification

3 x

6 x

9 x

Lens Ø

23 mm

Lens size

(Ø) 23 mm

Factory colour

Black

Length

50 mm

Width

40 mm

Weight

0.9 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818822 Eschenbach 11869 Folding hand magnifier Magnification: 3 x, 6 x, 9 x Lens size: (Ø) 23 mm Black

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products made in Germany with precise lens production for your sensitive eye. Precise impact magnifier with housing made of glass-fiber reinforced, unbreakable polyamide. The housing includes dust proof, glass lens 23 mm in diameter, magnification 3.0x to 6.0x and 9,0x

Features

  • Precision lens
  • Magnification 3.0 x, 6.0 x, 9.0 x
  • Lens diameter 23 mm
  • different magnifications by combining the lenses
  • dust-tight-closing housing made of glass-fiber reinforced, unbreakable polyamide.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)