• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1187 Folding hand magnifier Magnification: 4 x, 6 x, 10 x Lens size: (Ø) 27 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Watchmaking magnifier 4.0 x + 6.0 x=10.0 Impact x 30 mm

  • Precision lens
  • magnification 4.0 x, 6.0 x, 10.0 x
  • Lenses-Ø 27 mm
  • Symbol image for Eschenbach 1187 Folding hand magnifier Magnification: 4 x, 6 x, 10 x Lens size: (Ø) 27 mm

Technical specifications

Product type

Folding hand magnifier

Magnification

4 x

6 x

10 x

Lens Ø

27 mm

Lens size

(Ø) 27 mm

Length

55 mm

Width

38 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818834 Eschenbach 1187 Folding hand magnifier Magnification: 4 x, 6 x, 10 x Lens size: (Ø) 27 mm

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products with precise lens production for your sensitive eye. Precise metal impact magnifying glass in matt chrome-plated messiggehause with loop. Protective grille made of painted metal. Watchmaking Magnifier lens lens diameter 30 mm, magnification 4.0 x, 6.0 x and 10.0 x.

Features

  • Precision lens
  • Magnification 4.0 x, 6.0 x, 10.0 x
  • Lens diameter 27 mm
  • different magnifications
  • Matt chrome-plated, by combining the lenses stable brass housing.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)