• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1255 Linen tester Magnification: 10 x Lens size: (Ø) 14.6 mm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision thread counter metal 15 x 15 mm 10x

  • Precision lens
  • magnification 10.0 x
  • Lenses-Ø 14.6 mm
  • Symbol image for Eschenbach 1255 Linen tester Magnification: 10 x Lens size: (Ø) 14.6 mm Silver

Technical specifications

Product type

Linen tester

Magnification

10 x

Lens Ø

14.6 mm

Lens size

(Ø) 14.6 mm

Factory colour

Silver

Length

15 mm

Width

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818838 Eschenbach 1255 Linen tester Magnification: 10 x Lens size: (Ø) 14.6 mm Silver

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products made in Germany with precise lens production for your sensitive eye. Strand counter were developed for the high requirements in technical application and are mainly used in the textile industry and in the printing industry. Metal precision drill chuck Semi-gloss chrome-plated brass housing. 10.0 x magnification, cut-out 15 x 15 mm lens size 14.6 mm

Features

  • Precision lens
  • developed for the requirements of technical application, e.g. in print, laboratory, textile, and quality range
  • Magnification 10.0 x
  • Lens diameter 14.6 mm
  • Cut-out 15 x 15 mm
  • Housing made of brass, satin matte chrome-plated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)